help desk software
DATA SHEET

AKG 4 GNYE

Phoenix Contact

Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: green-yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AKG 4 GNYE
Alias/AKA:
0421029
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Power Terminal Block
Gender:
F
Termination Method:
Screw
Maximum Voltage Rating:
300 V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: green-yellow
Search Keywords:
AKG4GNYE
IN STOCK: 754
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.70
$85.000
250
$1.42
$355.000
500
$1.40
$700.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.20
$9,000.000
10,000 +
$1.18
$11,800.000
Tools/3D Models
Product Guides