A-MSTBVA 2 5/ 2-G-5 08
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-MSTBVA 2 5/ 2-G-5 08
Alias/AKA:
1872460
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Search Keywords:
AMSTBVA252G508
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.37
$23.700
100
$2.00
$200.000
250
$1.89
$472.500
500
$1.82
$910.000
1,000
$1.77
$1,770.000
2,500
$1.73
$4,325.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000