help desk software
DATA SHEET

A-MSTBVA 2 5/ 6-G-5 08

Phoenix Contact

PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-MSTBVA 2 5/ 6-G-5 08
Alias/AKA:
1872509
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
N/A
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
12 A
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Search Keywords:
AMSTBVA256G508
  This product is discontinued, but still in stock
IN STOCK: 140
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$4.43
$221.500
100
$4.19
$419.000
250
$3.98
$995.000
500
$3.92
$1,960.000
1,000
$3.84
$3,840.000
2,500
$3.78
$9,450.000
5,000 +
$3.72
$18,600.000
Tools/3D Models