A-MSTBVA 2 5/ 8-G-5 08
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-MSTBVA 2 5/ 8-G-5 08
Alias/AKA:
1872525
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
N/A
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
12 A
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Search Keywords:
AMSTBVA258G508
This product has been discontinued by the supplier