ANT-DIR-2459-01
Phoenix ContactDirectional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: h/v 75°/55° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ANT-DIR-2459-01
Alias/AKA:
2701186
RoHS:
Yes
HTS:
8517790000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2701186
Dimension:
80 x 35 x 101 mm
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: h/v 75°/55° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval
Search Keywords:
ANTDIR245901
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$253.54
$253.540
3
$243.12
$729.360
5
$239.48
$1,197.400
10
$235.88
$2,358.800
25
+
$230.49
$5,762.250
Product Guides