APH-ME
Phoenix ContactCover profile carrier - for mounting on NS 35/7,5 DIN rail - for fixing the AP-ME cover profile - can be sealed as an option
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
APH-ME
Alias/AKA:
3034374
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cover Profile Carrier
Dimension:
N/A
Operating Temperature:
N/A
Cover profile carrier - for mounting on NS 35/7,5 DIN rail - for fixing the AP-ME cover profile - can be sealed as an option
Search Keywords:
APHME
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$8.455
$84.550
50
$5.494
$274.700
100
$4.687
$468.700
250
$4.293
$1,073.250
500
$4.171
$2,085.500
1,000
$4.129
$4,129.000
2,500
$4.088
$10,220.000
5,000
+
$4.047
$20,235.000
Product Guides
Accessories
AH-ME
Cover - for the contact- and dust-protected encapsulation of the components
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...