Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-SEW-20-P-W
Alias/AKA:
1411283
RoHS:
Yes
HTS:
3926904590
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
1411283
Conductivity:
N/A
Body Thickness (Metric):
2 mm
Dimension:
N/R
Body Material:
Nylon
Body Plating:
Gold
Color:
White
Body Thickness (Imperial):
0.08 in
Flat gasket - material: Nylon - for threads M20 - color: white
Search Keywords:
ASEW20PW
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4039
$20.195
500
$0.3427
$171.350
1,000
$0.3376
$337.600
2,500
$0.3099
$774.750
5,000
$0.3016
$1,508.000
7,500
$0.2971
$2,228.250
10,000
$0.2926
$2,926.000
15,000
+
$0.2882
$4,323.000
Product Guides