ATP-ST QUATTRO
Phoenix ContactPartition plate - length: 90.9 mm - width: 2 mm - height: 45 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ATP-ST QUATTRO
Alias/AKA:
3030815
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Partition Plate
Dimension:
90.9 x 2 x 45 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part ATP-ST QUATTRO is a partition plate designed to organize and separate components in electrical installations. With a length of 90.9 mm and a width of 2 mm, it provides a compact and efficient solution. The partition plate stands at a height of 45 mm, ensuring ample spacing between components. Its sleek and modern gray color adds a professional touch to any installation. Trust in the reliable and high-quality design of PHOENIX CONTACT to optimize your electrical installations.
Search Keywords:
ATPSTQUATTRO
IN STOCK:
703
Ships today, if you order in
Manufacturer Stock:
21,591
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.430
$71.500
250
$1.192
$298.000
500
$1.174
$587.000
1,000
$1.063
$1,063.000
2,500
$1.047
$2,617.500
5,000
$1.021
$5,105.000
7,500
$1.006
$7,545.000
10,000
+
$0.991
$9,910.000
Product Guides
Product Changes