ATP-STTB 4
Phoenix ContactPartition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ATP-STTB 4
Alias/AKA:
3030747
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Partition Plate
Dimension:
88.7 x 2 x 53 mm
Operating Temperature:
N/A
Partition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray
Search Keywords:
ATPSTTB4
IN STOCK:
409
Can Ship immediately
Manufacturer Stock:
3,458
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.53
$76.500
250
$1.27
$317.500
500
$1.26
$630.000
1,000
$1.14
$1,140.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.08
$8,100.000
10,000
+
$1.06
$10,600.000
Product Guides