help desk software
DATA SHEET

ATP-UT-TWIN

Phoenix Contact

Partition plate - length: 62.1 mm - width: 2.2 mm - height: 52.5 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ATP-UT-TWIN
Alias/AKA:
3047183
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Partition Plate
Dimension:
62.1 x 52.5 x 2.2 mm
Operating Temperature:
N/A
Partition plate - length: 62.1 mm - width: 2.2 mm - height: 52.5 mm - color: gray
Search Keywords:
ATPUTTWIN
IN STOCK: 700
Can Ship immediately
Manufacturer Stock:
1,409   can ship 11/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 12/17/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.846
$42.300
250
$0.622
$155.500
500
$0.613
$306.500
1,000
$0.604
$604.000
2,500
$0.595
$1,487.500
5,000
$0.586
$2,930.000
7,500
$0.577
$4,327.500
10,000 +
$0.568
$5,680.000
Tools/3D Models
Product Guides