help desk software
DATA SHEET

AXL F DI8/1 DO8/1 1H

Phoenix Contact

Axioline F - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AXL F DI8/1 DO8/1 1H
Alias/AKA:
2701916
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A991b4a
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2701916
Axioline F - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords:
AXLFDI81DO811H
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
28   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$262.77
$262.770
3
$252.75
$758.250
5
$248.95
$1,244.750
10
$245.22
$2,452.200
25 +
$240.60
$6,015.000
Tools/3D Models
Product Guides