help desk software
DATA SHEET

BNC-DV 50

Phoenix Contact

BNC connector - double-level - for mounting on NS 32 or NS 35/7.5 - wave impedance: 50 Ohm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
BNC-DV 50
Alias/AKA:
2805038
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
N/A
Mounting:
G DIN Rail,T DIN Rail
Body Orientation:
N/A
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
BNC connector - double-level - for mounting on NS 32 or NS 35/7.5 - wave impedance: 50 Ohm
Search Keywords:
BNCDV50
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
51   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.12
$134.120
5
$124.75
$623.750
10
$113.77
$1,137.700
25
$112.06
$2,801.500
50
$109.68
$5,484.000
75
$108.03
$8,102.250
100 +
$106.41
$10,641.000
Tools/3D Models
Product Guides