help desk software
DATA SHEET

BNC-DV 75

Phoenix Contact

BNC connector - 2-pos. - double-level - for mounting on NS 32 or NS 35/7,5 - wave impedance: 75 Ω

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
BNC-DV 75
Alias/AKA:
2805083
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
N/A
Mounting:
G DIN Rail,T DIN Rail
Body Orientation:
N/A
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
BNC connector - 2-pos. - double-level - for mounting on NS 32 or NS 35/7,5 - wave impedance: 75 Ω
Search Keywords:
BNCDV75
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.12
$134.120
5
$124.75
$623.750
10
$113.77
$1,137.700
20
$112.06
$2,241.200
50
$109.68
$5,484.000
80
$108.03
$8,642.400
250 +
$106.41
$26,602.500
Tools/3D Models
Product Guides