CABLE-50/4FLK14/ 6 0M/YUC
Phoenix ContactCast Yokogawa front adapter with attached round cable and an injection-molded 50-pos. socket strip for the connection of 4 x 8 channels on the field side. Cable length: 6.0 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CABLE-50/4FLK14/ 6 0M/YUC
Alias/AKA:
2318978
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Round
Gender:
F-F
Wire Size:
26 AWG
Cable Length:
6 m
Operating Temperature:
-20 to 50 °C
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-pos. socket strip for the connection of 4 x 8 channels on the field side. Cable length: 6.0 m
Search Keywords:
CABLE504FLK1460MYUC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$267.41
$267.410
3
$256.42
$769.260
5
$252.58
$1,262.900
10
$248.79
$2,487.900
25
+
$243.10
$6,077.500
Product Guides