CARRIER-EMP 22 (27X15)
Phoenix ContactMarker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 15 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CARRIER-EMP 22 (27X15)
Alias/AKA:
0827447
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Material:
Polyamide
Marker Color:
Black
Maximum Cable Diameter:
N/A
Marker Type:
N/A
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 15 mm
Search Keywords:
CARRIEREMP2227X15
IN STOCK:
68
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.26
$113.000
100
$2.13
$213.000
250
$2.01
$502.500
500
$1.92
$960.000
1,000
$1.87
$1,870.000
2,500
$1.82
$4,550.000
5,000
$1.80
$9,000.000
7,500
+
$1.77
$13,275.000
Product Guides
Accessories
UC-EMP (27X15) SR
Snap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BL ...
UC-EMP (27X15)
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLU ...
UC-EMP (27X15) YE
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BL ...