CD 100X100
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 100X100
Alias/AKA:
3240205
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Material:
Polyvinyl Chloride
Color:
Gray
The PHOENIX CONTACT CD 100X100 is a cable duct designed for easy installation and mounting in control cabinets. This gray duct includes an upper part and mounting base for added convenience. With a width of 100 mm and a height of 100 mm, this duct has a length of 2000 mm, providing ample space for organizing and securing cables within your cabinet. Trust PHOENIX CONTACT for quality, reliable solutions for your control cabinet needs.
Search Keywords:
CD100X100
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$38.19
$38.190
8
$35.87
$286.960
16
$33.82
$541.120
32
$32.00
$1,024.000
56
$31.52
$1,765.120
104
$31.04
$3,228.160
256
+
$30.36
$7,772.160
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 100
Cover for cable duct - gray - width: 100 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...