CD 100X100 BU
Phoenix ContactCable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 100X100 BU
Alias/AKA:
3240325
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Material:
Polyvinyl Chloride
Color:
Blue
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm
Search Keywords:
CD100X100BU
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$45.35
$45.350
8
$42.60
$340.800
16
$40.17
$642.720
32
$37.99
$1,215.680
56
$37.42
$2,095.520
104
$36.51
$3,797.040
256
+
$35.97
$9,208.320
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 100 BU
Cover for cable duct - blue - width: 100 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...