CD 25X25
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 25 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 25X25
Alias/AKA:
3240187
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Type:
Wiring Channel
Color:
Gray
Body Material:
Polyvinyl Chloride
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 25 mm - length: 2000 mm
Search Keywords:
CD25X25
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
1,025
can ship
12/9/24
Minimum Order:
24
Multiple:
24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
24
$8.12
$194.880
48
$7.58
$363.840
72
$7.47
$537.840
120
$7.29
$874.800
264
$7.11
$1,877.040
504
$6.94
$3,497.760
1,008
+
$6.84
$6,894.720
Product Guides
Accessories
CD COVER 25
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets