CD 25X80
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 25X80
Alias/AKA:
3240197
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Material:
Polyvinyl Chloride
Color:
Gray
The PHOENIX CONTACT CD 25X80 is a cable duct designed for installation and mounting in control cabinets. This gray duct comes in a set comprising of an upper part and a mounting base. The duct has a width of 25 mm, a height of 80 mm, and a length of 2000 mm, providing ample space for organizing and securing cables within the cabinet. The CD 25X80 is a reliable solution for ensuring neat and efficient cable management in industrial environments.
Search Keywords:
CD25X80
IN STOCK:
0
On Order:
200
can ship 12/11/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$17.20
$17.200
20
$16.16
$323.200
40
$15.23
$609.200
100
$14.22
$1,422.000
260
$13.85
$3,601.000
500
$13.64
$6,820.000
1,000
+
$13.33
$13,330.000
Product Guides
Accessories
CD COVER 25
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets