CD 30X40 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 30X40 WH
Alias/AKA:
3240620
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm
Search Keywords:
CD30X40WH
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$10.615
$10.615
20
$9.650
$193.000
40
$9.010
$360.400
60
$8.870
$532.200
100
$8.670
$867.000
260
$8.450
$2,197.000
500
$8.250
$4,125.000
1,000
+
$8.120
$8,120.000
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 30 WH
Cover for cable duct - white - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...