CD 40X40 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 40 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 40X40 WH
Alias/AKA:
3240624
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT CD 40X40 is a versatile cable duct designed for easy installation and mounting in control cabinets. It comes in a sleek gray color and consists of an upper part and a mounting base. With a width of 40 mm and a height of 40 mm, this cable duct offers ample space for organizing and managing cables efficiently. It has a generous length of 2000 mm, ensuring that you have enough material to work with. The CD 40X40 is a high-quality and durable solution to keep your cables organized and neatly arranged in control cabinets.
Search Keywords:
CD40X40WH
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 40 WH
Cover for cable duct - white - width: 40 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...