help desk software
DATA SHEET

CD 60X40

Phoenix Contact

Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 60X40
Alias/AKA:
3240190
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Wiring Channel
Color:
Gray
Body Material:
Polyvinyl Chloride
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm
Search Keywords:
CD60X40
IN STOCK: 27
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
20
$12.86
$257.200
40
$11.94
$477.600
60
$11.45
$687.000
100
$11.28
$1,128.000
260
$11.11
$2,888.600
500 +
$10.86
$5,430.000
Tools/3D Models
Product Guides