CD 60X40 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 60X40 WH
Alias/AKA:
3240628
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm
Search Keywords:
CD60X40WH
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
CD COVER 60 WH
Cover for cable duct - white - width: 60 mm - length: 2000 mm
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...