help desk software
DATA SHEET

CD 80X100 WH

Phoenix Contact

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 80X100 WH
Alias/AKA:
3240636
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyvinyl Chloride
Color:
White
The PHOENIX CONTACT CD 80X100 WH is a cable duct designed for easy installation and mounting in control cabinets. This white duct comes with an upper part and mounting base, featuring a width of 80 mm, a height of 100 mm, and a length of 2000 mm. Keep your cables organized and secure with this reliable and durable cable duct solution from PHOENIX CONTACT.
Search Keywords:
CD80X100WH
IN STOCK: 24
Can Ship immediately
Manufacturer Stock:
160   can ship 12/9/24
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.82
$33.820
5
$31.77
$158.850
10
$31.30
$313.000
30
$28.73
$861.900
100
$27.96
$2,796.000
250
$26.89
$6,722.500
500 +
$26.21
$13,105.000
Tools/3D Models
Product Guides