CD 80X80 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 80X80 WH
Alias/AKA:
3240635
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm
Search Keywords:
CD80X80WH
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
88
can ship
12/9/24
Minimum Order:
6
Multiple:
6
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
6
$28.40
$170.400
12
$27.97
$335.640
30
$25.68
$770.400
54
$24.99
$1,349.460
102
$24.62
$2,511.240
252
$24.25
$6,111.000
504
+
$23.88
$12,035.520
Product Guides
Accessories
CD COVER 80 WH
Cover for cable duct - white - width: 80 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...