help desk software
DATA SHEET

CD COVER 25

Phoenix Contact

Cover for cable duct - gray - width: 25 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 25
Alias/AKA:
3240285
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Cover
Color:
Gray
Body Material:
Polyvinyl Chloride
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
Search Keywords:
CDCOVER25
IN STOCK: 0
On Order:
504   can ship 12/30/24 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
100
$2.33
$233.000
250
$2.20
$550.000
500
$2.08
$1,040.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
$1.97
$9,850.000
7,500 +
$1.94
$14,550.000
Tools/3D Models
Product Guides