help desk software
DATA SHEET

CD COVER 30 WH

Phoenix Contact

Cover for cable duct - white - width: 30 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 30 WH
Alias/AKA:
3240646
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Cover
Color:
White
Body Material:
Polyvinyl Chloride
Life Cycle:
Discontinued & Replaced
Cover for cable duct - white - width: 30 mm - length: 2000 mm
Search Keywords:
CDCOVER30WH
  This product is discontinued, but still in stock
IN STOCK: 43
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
50
$3.10
$155.000
250
$2.77
$692.500
500
$2.63
$1,315.000
1,000
$2.59
$2,590.000
2,500
$2.53
$6,325.000
5,000
$2.50
$12,500.000
7,500 +
$2.46
$18,450.000
Older Equivalent
3240646
3240646
VIEW PRODUCT
Tools/3D Models
Product Guides