CDC-PTRV
Phoenix ContactRetaining bracket - via four PTRV single modules - pitch: 8.3 mm - width: 35.6 mm - height: 71.5 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CDC-PTRV
Alias/AKA:
3270167
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Retaining Bracket
Operating Temperature:
-60 to 85 °C
Retaining bracket - via four PTRV single modules - pitch: 8.3 mm - width: 35.6 mm - height: 71.5 mm - color: gray
Search Keywords:
CDCPTRV
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$2.805
$2.805
10
$2.550
$25.500
100
$2.120
$212.000
250
$2.000
$500.000
500
$1.920
$960.000
1,000
$1.870
$1,870.000
2,500
$1.820
$4,550.000
5,000
$1.790
$8,950.000
7,500
+
$1.770
$13,275.000
Product Guides
Accessories
CD COVER 30
Cover for cable duct - gray - width: 30 mm - length: 2000 mm
CD COVER 40
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
CD-HF COVER 40
Cover for cable duct - light gray - halogen-free - width: 40 mm - length: 2000 mm
CD COVER 100
Cover for cable duct - gray - width: 100 mm - length: 2000 mm
CD COVER 80
Cover for cable duct - gray - width: 80 mm - length: 2000 mm
CD-HF COVER 30
Cover for cable duct - light gray - halogen-free - width: 30 mm - length: 2000 mm
CD-HF COVER 80
Cover for cable duct - light gray - halogen-free - width: 80 mm - length: 2000 mm
CD COVER 25
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
CD-HF COVER 25
Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm
CD COVER 120
Cover for cable duct - gray - width: 120 mm - length: 2000 mm
CD-HF COVER 120
Cover for cable duct - light gray - halogen-free - width: 120 mm - length: 2000 mm
CD COVER 60
Cover for cable duct - gray - width: 60 mm - length: 2000 mm
CD-HF COVER 60
Cover for cable duct - light gray - halogen-free - width: 60 mm - length: 2000 mm