help desk software
DATA SHEET

CD-HF 60X60 BU

Phoenix Contact

Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD-HF 60X60 BU
Alias/AKA:
3240595
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene
Color:
Blue
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm
Search Keywords:
CDHF60X60BU
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$59.93
$299.650
9
$49.95
$449.550
14
$44.95
$629.300
18 +
$44.05
$792.900
Tools/3D Models
Product Guides