CES-B10-SFFS-PLBK
Phoenix ContactSealing frame with screw locking - size B10 - with flat gasket - for 6 small sleeves
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CES-B10-SFFS-PLBK
Alias/AKA:
0801660
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Body Thickness (Imperial):
0.79 in
Color:
Black
Body Thickness (Metric):
20 mm
Family:
0801660
Conductivity:
N/A
Dimension:
58.5 mm
Sealing frame with screw locking - size B10 - with flat gasket - for 6 small sleeves
Search Keywords:
CESB10SFFSPLBK
IN STOCK:
0
Manufacturer Stock:
27
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$29.80
$29.800
5
$29.36
$146.800
25
$26.40
$660.000
50
$24.97
$1,248.500
100
$24.60
$2,460.000
250
$24.00
$6,000.000
500
+
$23.64
$11,820.000
Product Guides
Accessories
CES-B10-WRG-BK
Flat gasket made of NBR - size B10
CES-SFFS-H
M4 replacement screw with 4 mm Allen screw head for sealing frame with screw locking
SF-BIT-HEX 3-50
Screw bit - hexagon - E6.3-1/4" drive - size: Hex 3 x 50 mm - hardened - suitable for hold ...
SF-M BH
Bit screwdriver - with 1/4" quick-action chuck - handle length 119 mm - 2-component handle ...