help desk software
DATA SHEET

CES-B16-HFFS-PLBK

Phoenix Contact

Sealing frame with locking latch - size B16 - with flat gasket - for 8 small sleeves .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CES-B16-HFFS-PLBK
Alias/AKA:
0801662
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductivity:
N/A
Family:
0801662
Body Thickness (Imperial):
0.79 in
Dimension:
20 mm
Color:
Black
Body Thickness (Metric):
20 mm
This PHOENIX CONTACT Sealing frame (part number CES-B16-HFFS-PLBK) is designed to provide a secure seal for applications requiring protection against environmental factors. The frame features a locking latch for added security and is compatible with 8 small sleeves. The size B16 frame comes with a flat gasket to ensure a tight seal, making it ideal for various industrial and commercial settings.
Search Keywords:
CESB16HFFSPLBK
IN STOCK: 25
Ships today, if you order in
Manufacturer Stock:
88   can ship 12/6/24
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.44
$36.440
5
$34.23
$171.150
10
$33.72
$337.200
25
$30.95
$773.750
50
$30.12
$1,506.000
100
$29.67
$2,967.000
250 +
$28.96
$7,240.000
Tools/3D Models
Product Guides