CGS 50
Phoenix ContactCable routing system - with closed swivel joint - length: 218 mm - width: 68 mm - height: 140.5 mm - diameter: 42 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CGS 50
Alias/AKA:
3071400
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable routing system - with closed swivel joint - length: 218 mm - width: 68 mm - height: 140.5 mm - diameter: 42 mm - color: gray
Search Keywords:
CGS50
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.18
$74.180
5
$69.68
$348.400
10
$65.70
$657.000
25
$61.32
$1,533.000
50
$60.40
$3,020.000
100
$59.50
$5,950.000
250
+
$57.49
$14,372.500
Product Guides