CN-UB-70DC-6-BB
Phoenix ContactAttachment plug with surge protection for coaxial signal interfaces. Connection: N connector - female/female .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CN-UB-70DC-6-BB
Alias/AKA:
2803166
RoHS:
Yes
HTS:
8536308000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Attenuation:
0.1 dB
This rf 2803166 surge suppressor from Phoenix Contact will help protect your electronics and appliances from unwanted surges. This devices' clamping voltage is 70VDC|50VAC. 2803166 is housed in brass. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -40 °C to 90 °C. This device utilizes coaxial technology. This product is 24 mm long, 47 mm tall and 24 mm deep.
Search Keywords:
CNUB70DC6BB
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
125
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$129.84
$129.840
5
$120.15
$600.750
10
$108.78
$1,087.800
25
$107.15
$2,678.750
50
$104.55
$5,227.500
75
$102.98
$7,723.500
100
+
$101.43
$10,143.000
Product Guides