CRIMPFOX LC
Phoenix ContactBasic crimping pliers - with short handles - without crimp inserts - with locator takeup
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CRIMPFOX LC
Alias/AKA:
1206696
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Basic crimping pliers - with short handles - without crimp inserts - with locator takeup
Search Keywords:
CRIMPFOXLC
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$441.05
$441.050
3
$424.48
$1,273.440
5
$418.11
$2,090.550
10
+
$409.20
$4,092.000
Product Guides
Accessories
CRIMPFOX LC-BOX
Service case - without crimping pliers - with 13 compartments for crimp inserts - L x W x ...
CRIMPFOX LC-UR 10
Crimp insert for tube lugs - 4.0 - 10.0 mm²
CRIMPFOX LC-RJ 45S
Die for the CRIMPFOX LC basic crimping pliers to crimp the VARIOSUB RJ45 male insert VS-08 ...
CRIMPFOX LC-AI 6
Crimp insert - for ferrules - 0.25 - - 6.0 mm²
CRIMPFOX LC-UC 6
Crimp insert, for non-insulated slip-on connection sleeves, 4.8 - 9.5 mm (corresponds to 0 ...