DEK-OE- 5DC/ 24DC/100KHZ
Phoenix ContactInput solid-state relay - transmission frequency: 100 kHz - with LED and protective circuit in input and output circuits - input: 5 V DC - output: 4 - 30 V DC/50 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-OE- 5DC/ 24DC/100KHZ
Alias/AKA:
2964270
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Input Type:
DC
Mounting:
DIN Rail
Dimension:
56 x 6.2 x 80 mm
The 2964270 is input solid-state relay with transmission frequency: 100 kHz, LED and protective circuit in input and output circuits, input: 5 V DC and output: 4 - 30 V DC/50 mA.
Search Keywords:
DEKOE5DC24DC100KHZ
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$116.06
$116.060
5
$107.96
$539.800
10
$99.70
$997.000
25
$97.24
$2,431.000
50
$94.91
$4,745.500
100
$93.49
$9,349.000
250
+
$92.09
$23,022.500
Product Guides
Accessories
EB 2- DIK BU
Insertion bridge, pitch: 6.15 mm, number of positions: 2, color: blue
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue