help desk software
DATA SHEET

DEK-OE- 5DC/ 24DC/100KHZ-G

Phoenix Contact

Relay SSR 8mA 1.2V DC-IN 30V DC-OUT 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-OE- 5DC/ 24DC/100KHZ-G
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
80 x 56 x 6.2 mm
Relay SSR 8mA 1.2V DC-IN 30V DC-OUT 5-Pin
Search Keywords:
DEKOE5DC24DC100KHZG
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.54
$132.540
5
$122.34
$611.700
10
$110.39
$1,103.900
25
$108.73
$2,718.250
50
$105.93
$5,296.500
75
$104.34
$7,825.500
100 +
$102.78
$10,278.000
Possible Replacement
2964555
2964555
VIEW PRODUCT
Tools/3D Models
Product Guides