DEK-REL- 24/1/S
Phoenix ContactRelay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - with integrated "manual" - "0" - "automatic" switch - for assembly on NS 35/7.5 - terminal width 6.2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-REL- 24/1/S
Alias/AKA:
2964131
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 50 °C
Dimension:
6.2 x 80 x 61 mm
Termination Style:
Screw Terminal
Coil Current:
6.5 mA
Contact Form:
1 Form A
Relay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - with integrated "manual" - "0" - "automatic" switch - for assembly on NS 35/7.5 - terminal width 6.2 mm
Search Keywords:
DEKREL241S
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$137.38
$137.380
5
$127.12
$635.600
10
$115.10
$1,151.000
25
$113.37
$2,834.250
50
$110.61
$5,530.500
75
$108.95
$8,171.250
100
+
$107.32
$10,732.000
Product Guides
Accessories
EB 2- DIK BU
Insertion bridge, pitch: 6.15 mm, number of positions: 2, color: blue
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue