DEK-REL- 24/I/1
Phoenix ContactRelay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-REL- 24/I/1
Alias/AKA:
2940171
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 50 °C
Dimension:
6.2 x 80 x 56 mm
Termination Style:
Screw Terminal
Coil Current:
6.5 mA
Contact Form:
1 Form A
Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 24 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm. Series DEK / ST / EMG RELAY Series
Depth 56 mm
Height 80 mm
Contact Material AgNi, hard gold-plated
Screw Type M3
Width 6.2 mm
Contact Form SPST-NO
Function General Purpose
Torque 0.5 Nm
Approvals UL Recognized, cUL Recognized, EAC, EAC, cULus Recognized
Stripping Length 8 mm
Search Keywords:
DEKREL24I1
IN STOCK:
0
Manufacturer Stock:
139
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$91.39
$91.390
5
$84.57
$422.850
10
$77.62
$776.200
25
$75.55
$1,888.750
50
$73.58
$3,679.000
100
$72.48
$7,248.000
250
+
$71.39
$17,847.500
Product Guides
Accessories
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue