DEK-TR/INV
Phoenix ContactInverter module. The inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs - and vice versa.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-TR/INV
Alias/AKA:
2964319
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Supply Current:
N/A
Category:
Inverter Modules
Maximum Power Dissipation:
N/A
Family:
2964319
Interface Type:
N/A
Dimension:
80 x 65 x 6.2 mm
Maximum Operating Supply Voltage:
30 V
The 2964319 inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice versa.
Search Keywords:
DEKTRINV
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
104
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$71.79
$71.790
5
$67.72
$338.600
10
$64.12
$641.200
25
$60.15
$1,503.750
50
$59.25
$2,962.500
100
$58.35
$5,835.000
250
+
$56.68
$14,170.000
Product Guides
Accessories
EB 2- DIK BU
Insertion bridge, pitch: 6.15 mm, number of positions: 2, color: blue
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue
CUSTOMERS
ALSO BOUGHT
900R24BN
Battery Indicator - 24volt - Fuel LED Display Stainless With Memory.
SC-E3-110VAC
Electromechanical Relay - 120 VAC (60Hz)/110 VAC (50Hz) - 65A - DIN Rail - Contactor Relay...
SZ-Z35
Circuit Protection Misc Circuit Protection Device
70G-OAC5
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
UJ-2C-S-A-24-FT
Electromechanical Relay 24VAC 184Ohm 10A DPDT (43x21.5x41.4)mm Top Flange Power Relay