help desk software
DATA SHEET

DG-UKK 3/5

Phoenix Contact

Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DG-UKK 3/5
Alias/AKA:
2770817
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
End Cover
Dimension:
56 x 2.5 x 62 mm
Operating Temperature:
N/A
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
Search Keywords:
DGUKK35
IN STOCK: 219
Can Ship immediately
Manufacturer Stock:
315   can ship 10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 11/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.930
$146.500
100
$2.750
$275.000
250
$2.366
$591.500
500
$2.235
$1,117.500
1,000
$2.180
$2,180.000
2,500
$2.158
$5,395.000
5,000
$2.136
$10,680.000
7,500 +
$2.115
$15,862.500
Tools/3D Models
Product Guides