DP PS-6
Phoenix ContactSpacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DP PS-6
Alias/AKA:
3036738
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Spacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red
Search Keywords:
DPPS6
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$2.145
$2.145
10
$1.950
$19.500
100
$1.620
$162.000
250
$1.530
$382.500
500
$1.470
$735.000
1,000
$1.430
$1,430.000
2,500
$1.390
$3,475.000
5,000
$1.370
$6,850.000
7,500
+
$1.350
$10,125.000
Product Guides