D-PT 4-TWIN
Phoenix ContactEnd cover - length: 66.5 mm - width: 2.2 mm - height: 29 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-PT 4-TWIN
Alias/AKA:
3208977
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cover
Dimension:
2.2 mm
Operating Temperature:
N/A
End cover - length: 66.5 mm - width: 2.2 mm - height: 29 mm - color: gray
Search Keywords:
DPT4TWIN
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
7,193
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$0.864
$43.200
250
$0.733
$183.250
500
$0.722
$361.000
1,000
$0.711
$711.000
2,500
$0.645
$1,612.500
5,000
$0.636
$3,180.000
7,500
$0.626
$4,695.000
10,000
+
$0.617
$6,170.000
Product Guides