help desk software

D-PT 6

Phoenix Contact

End cover - length: 57.7 mm - width: 2.2 mm - height: 36 mm - color: gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-PT 6
Alias/AKA:
3212044
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
End Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 57.7 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords:
DPT6
IN STOCK: 810
Ships today, if you order in
Manufacturer Stock:
8,848   can ship 10/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.031
$51.550
250
$0.869
$217.250
500
$0.856
$428.000
1,000
$0.792
$792.000
2,500
$0.772
$1,930.000
5,000
$0.754
$3,770.000
7,500
$0.742
$5,565.000
10,000 +
$0.731
$7,310.000
DOWNLOADS