D-PTRV 4 WH
Phoenix ContactEnd cover - length: 63.6 mm - width: 3.8 mm - height: 48.9 mm - color: white
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-PTRV 4 WH
Alias/AKA:
3270151
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
End Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 63.6 mm - width: 3.8 mm - height: 48.9 mm - color: white
Search Keywords:
DPTRV4WH
IN STOCK:
270
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.65
$165.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
+
$1.37
$10,275.000
Product Guides