help desk software

D-RT 8

Phoenix Contact

Cover - width: 2.2 mm - color: gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-RT 8
Alias/AKA:
3049194
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
Cover - width: 2.2 mm - color: gray
Search Keywords:
DRT8
IN STOCK: 200
Can Ship immediately
Manufacturer Stock:
5,175   can ship 10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.041
$52.050
250
$0.877
$219.250
500
$0.864
$432.000
1,000
$0.799
$799.000
2,500
$0.779
$1,947.500
5,000
$0.761
$3,805.000
7,500
$0.749
$5,617.500
10,000 +
$0.738
$7,380.000
DOWNLOADS