help desk software
DATA SHEET

D-SSK 110 KER

Phoenix Contact

End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-SSK 110 KER
Alias/AKA:
0202060
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
End Cover
Dimension:
38 x 4.2 x 51 mm
Operating Temperature:
N/A
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Search Keywords:
DSSK110KER
IN STOCK: 80
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.44
$42.200
25
$7.03
$175.750
50
$6.93
$346.500
100
$6.63
$663.000
250
$6.19
$1,547.500
500
$6.10
$3,050.000
1,000
$6.01
$6,010.000
2,500 +
$5.88
$14,700.000
Tools/3D Models
Product Guides