D-ST 10-TWIN
Phoenix ContactEnd cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-ST 10-TWIN
Alias/AKA:
3035315
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray
Search Keywords:
DST10TWIN
IN STOCK:
0
Manufacturer Stock:
288
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.48
$74.000
250
$1.23
$307.500
500
$1.21
$605.000
1,000
$1.10
$1,100.000
2,500
$1.08
$2,700.000
5,000
$1.06
$5,300.000
7,500
$1.04
$7,800.000
10,000
+
$1.03
$10,300.000
Product Guides