D-ST 16-TWIN
Phoenix ContactEnd cover - length: 108 mm - width: 2.2 mm - height: 44 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-ST 16-TWIN
Alias/AKA:
3035357
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
107.8 x 2.2 mm
Operating Temperature:
N/A
End cover - length: 108 mm - width: 2.2 mm - height: 44 mm - color: gray
Search Keywords:
DST16TWIN
IN STOCK:
40
Can Ship immediately
You may purchase in-stock quantity up to 40
Manufacturer Stock:
400
can ship
12/2/24
Minimum Order:
50
Available in less than min:
40
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1.804
$1.804
50
$1.640
$82.000
250
$1.460
$365.000
500
$1.410
$705.000
1,000
$1.370
$1,370.000
2,500
$1.340
$3,350.000
5,000
$1.320
$6,600.000
7,500
$1.300
$9,750.000
10,000
+
$1.280
$12,800.000
Product Guides