D-ST 4
Phoenix ContactEnd cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-ST 4
Alias/AKA:
3030420
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
56 x 2.2 x 36.5 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part D-ST 4 is an end cover designed specifically for use in electrical distribution systems. With a length of 55.9 mm, width of 2.2 mm, and height of 29 mm, this gray end cover is the ideal solution for protecting and securing your electrical connections. It is made from high-quality materials to ensure durability and reliability. The sleek gray color adds a professional touch to your electrical installation. Upgrade your electrical distribution system with the PHOENIX CONTACT part D-ST 4 end cover for enhanced protection and functionality.
Search Keywords:
DST4
IN STOCK:
931
Can Ship immediately
Manufacturer Stock:
2,198
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$1.130
$56.500
250
$0.942
$235.500
500
$0.928
$464.000
1,000
$0.851
$851.000
2,500
$0.829
$2,072.500
5,000
$0.807
$4,035.000
7,500
$0.795
$5,962.500
10,000
+
$0.783
$7,830.000
Product Guides