D-STTB 4
Phoenix ContactEnd cover - length: 83.5 mm - width: 2.2 mm - height: 39.7 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-STTB 4
Alias/AKA:
3030462
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 83.5 mm - width: 2.2 mm - height: 39.7 mm - color: gray
Search Keywords:
DSTTB4
IN STOCK:
450
Can Ship immediately
Manufacturer Stock:
76
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
50
$0.979
$48.950
250
$0.803
$200.750
500
$0.791
$395.500
1,000
$0.779
$779.000
2,500
$0.767
$1,917.500
5,000
$0.756
$3,780.000
7,500
$0.744
$5,580.000
10,000
+
$0.733
$7,330.000
DOWNLOADS